



UVZ1J471MHD | |
|---|---|
DigiKey Part Number | 493-1358-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J471MHD |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.20300 | kr.42.03 |
| 50 | kr.3.18900 | kr.159.45 |
| 100 | kr.2.86820 | kr.286.82 |
| 500 | kr.2.31626 | kr.1,158.13 |
| 1.000 | kr.2.14216 | kr.2,142.16 |
| 2.500 | kr.1.95635 | kr.4,890.88 |
| 5.000 | kr.1.84313 | kr.9,215.65 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

