Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE475M050AC3FA | |
|---|---|
DigiKey Part Number | 399-ESE475M050AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE475M050AC3FA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE475M050AC3FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC475M050AC3AA | KEMET | 0 | 399-ESC475M050AC3AA-ND | kr.0.31432 | Parametric Equivalent |
| ESC475M050AC3EA | KEMET | 0 | 399-ESC475M050AC3EATB-ND | kr.0.39482 | Parametric Equivalent |
| ESC475M063AC3AA | KEMET | 2.394 | 399-ESC475M063AC3AA-ND | kr.1.39000 | Parametric Equivalent |
| ESE475M050AC3AA | KEMET | 0 | 399-ESE475M050AC3AA-ND | kr.0.19080 | Parametric Equivalent |
| ESE475M063AC3AA | KEMET | 0 | 399-ESE475M063AC3AA-ND | kr.0.19385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19596 | kr.1,567.68 |
| Unit Price without VAT: | kr.0.19596 |
|---|---|
| Unit Price with VAT: | kr.0.24495 |














