
ESH475M050AC3AA | |
|---|---|
DigiKey Part Number | 399-6584-ND |
Manufacturer | |
Manufacturer Product Number | ESH475M050AC3AA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ4.7M5X11 | Rubycon | 2.230 | 50YXJ4.7M5X11-ND | kr.1.65000 | Direct |
| 100YXF4.7MEFC5X11 | Rubycon | 2.875 | 1189-2148-ND | kr.1.97000 | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1.756 | 100YXJ4.7M5X11-ND | kr.1.52000 | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 5.756 | 1189-1030-ND | kr.1.39000 | Upgrade |
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43620 | kr.43.62 |
| 500 | kr.0.32702 | kr.163.51 |
| 1.000 | kr.0.29240 | kr.292.40 |
| 2.500 | kr.0.25532 | kr.638.30 |
| 5.000 | kr.0.23269 | kr.1,163.45 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

