Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC685M035AC3AA | |
|---|---|
DigiKey Part Number | 399-ESC685M035AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC685M035AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC685M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 685CKH050M | CORNELL DUBILIER KNOWLES | 0 | 685CKH050M-ND | kr.0.25992 | Parametric Equivalent |
| 860020572002 | Würth Elektronik | 1.727 | 732-8936-1-ND | kr.0.64000 | Parametric Equivalent |
| 860020672009 | Würth Elektronik | 1.768 | 732-8855-1-ND | kr.0.71000 | Parametric Equivalent |
| 860160672007 | Würth Elektronik | 1.009 | 732-9585-1-ND | kr.1.03000 | Parametric Equivalent |
| UPJ1H6R8MDD | Nichicon | 3.342 | 493-15646-ND | kr.1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.23080 | kr.9,232.00 |
| Unit Price without VAT: | kr.0.23080 |
|---|---|
| Unit Price with VAT: | kr.0.28850 |





