ELH228M200AT5AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.110.66000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.34.91650
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.53.83230
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.79.81000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 238
Unit Price: kr.113.92000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.68.84667
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.41.19520
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.36.85600
Datasheet

Upgrade


Nichicon
In Stock: 17
Unit Price: kr.70.02000
Datasheet

Upgrade


Nichicon
In Stock: 352
Unit Price: kr.75.26000
Datasheet

Upgrade


Nichicon
In Stock: 2.129
Unit Price: kr.63.81000
Datasheet

Similar


Chemi-Con
In Stock: 125
Unit Price: kr.41.41000
Datasheet

Similar


Chemi-Con
In Stock: 566
Unit Price: kr.55.30000
Datasheet
ELH SERIES 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH228M200AT5AA

DigiKey Part Number
399-6070-ND
Manufacturer
Manufacturer Product Number
ELH228M200AT5AA
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 54mOhm @ 20kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH228M200AT5AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
54mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.95 A @ 120 Hz
Ripple Current @ High Frequency
7.425 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.33.72282kr.33,722.82
Unit Price without VAT:kr.33.72282
Unit Price with VAT:kr.42.15353