ESMQ201VSN222MA40S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.104.74000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.47.64193
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201VSN222MA40S

DigiKey Part Number
565-2743-ND
Manufacturer
Manufacturer Product Number
ESMQ201VSN222MA40S
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ201VSN222MA40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
7.38 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.45000kr.106.45
10kr.78.40700kr.784.07
50kr.66.84000kr.3,342.00
200kr.60.18245kr.12,036.49
600kr.56.41163kr.33,846.98
1.000kr.55.48388kr.55,483.88
Manufacturers Standard Package
Unit Price without VAT:kr.106.45000
Unit Price with VAT:kr.133.06250