Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG228M063AR2AJ | |
|---|---|
DigiKey Part Number | 399-6060-ND |
Manufacturer | |
Manufacturer Product Number | ELG228M063AR2AJ |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC2200MEFC25X30 | Rubycon | 0 | 80MXC2200MEFC25X30-ND | kr.14.28020 | Parametric Equivalent |
| 80MXC2200MEFCSN25X30 | Rubycon | 0 | 80MXC2200MEFCSN25X30-ND | kr.13.24330 | Parametric Equivalent |
| 80MXG2200MEFCSN25X30 | Rubycon | 0 | 1189-3359-ND | kr.33.60000 | Parametric Equivalent |
| B41252B8228M | TDK | 482 | B41252B8228M-ND | kr.25.87000 | Parametric Equivalent |
| LGU1J222MELA | Nichicon | 244 | 493-8442-ND | kr.25.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.14000 | kr.151.40 |
| 50 | kr.12.09300 | kr.604.65 |
| 200 | kr.10.33355 | kr.2,066.71 |
| 600 | kr.9.33533 | kr.5,601.20 |
| 1.000 | kr.8.96222 | kr.8,962.22 |
| 2.600 | kr.8.38775 | kr.21,808.15 |
| 5.000 | kr.8.07150 | kr.40,357.50 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |







