80MXG2200MEFCSN25X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.28020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.24330
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.56.30000
Datasheet
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80MXG2200MEFCSN25X30

DigiKey Part Number
1189-3359-ND
Manufacturer
Manufacturer Product Number
80MXG2200MEFCSN25X30
Description
CAP ALUM 2200UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80MXG2200MEFCSN25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3345 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80MXC2200MEFC25X30Rubycon080MXC2200MEFC25X30-NDkr.14.28020Parametric Equivalent
80MXC2200MEFCSN25X30Rubycon080MXC2200MEFCSN25X30-NDkr.13.24330Parametric Equivalent
MAL225632222E3Vishay Beyschlag/Draloric/BC Components0MAL225632222E3-NDkr.56.30000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.60000kr.33.60
10kr.23.07100kr.230.71
50kr.18.71820kr.935.91
200kr.16.20410kr.3,240.82
600kr.14.77843kr.8,867.06
1.000kr.14.24566kr.14,245.66
2.600kr.13.42566kr.34,906.72
Manufacturers Standard Package
Unit Price without VAT:kr.33.60000
Unit Price with VAT:kr.42.00000