



LGU1J222MELA | |
|---|---|
DigiKey Part Number | 493-8442-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J222MELA |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J222MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0125 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J222MELA30 | Nichicon | 362 | 493-8676-ND | kr.26.95000 | Parametric Equivalent |
| LP222M063E3P3 | Cornell Dubilier Knowles | 295 | LP222M063E3P3-ND | kr.47.23000 | Similar |
| SLP222M063C3P3 | Cornell Dubilier Knowles | 1.170 | 338-1481-ND | kr.26.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.17.16900 | kr.171.69 |
| 50 | kr.13.78320 | kr.689.16 |
| 250 | kr.11.57812 | kr.2,894.53 |
| 500 | kr.10.88414 | kr.5,442.07 |
| 1.000 | kr.10.30783 | kr.10,307.83 |
| 2.500 | kr.9.69325 | kr.24,233.13 |
| 5.000 | kr.9.31915 | kr.46,595.75 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |

