Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG107M450AR2AV | |
|---|---|
DigiKey Part Number | 399-ELG107M450AR2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG107M450AR2AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG107M450AR2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 870 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD107M450AR2AA | KEMET | 100 | 399-ELD107M450AR2AA-ND | kr.27.71000 | Parametric Equivalent |
| ELG107M450AR2AA | KEMET | 527 | 399-6054-ND | kr.28.47000 | Parametric Equivalent |
| PEH532YBC3100M2 | KEMET | 0 | 399-PEH532YBC3100M2-ND | kr.18.05486 | Parametric Equivalent |
| PEH532YBC3100M2S | KEMET | 0 | 399-PEH532YBC3100M2S-ND | kr.27.66434 | Parametric Equivalent |
| 381LR101M450J022 | Cornell Dubilier Knowles | 1.373 | 338-2474-ND | kr.39.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.16720 | kr.10,167.20 |
| Unit Price without VAT: | kr.10.16720 |
|---|---|
| Unit Price with VAT: | kr.12.70900 |















