EEV227M016A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.39502
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09339
Datasheet

Upgrade


KEMET
In Stock: 7.705
Unit Price: kr.5.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.20560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.602
Unit Price: kr.7.35000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: kr.6.09000
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: kr.6.28000
Datasheet

Upgrade


Rubycon
In Stock: 537
Unit Price: kr.8.05000
Datasheet

Upgrade


Rubycon
In Stock: 4.248
Unit Price: kr.5.58000
Datasheet

Upgrade


Rubycon
In Stock: 637
Unit Price: kr.4.95000
Datasheet

Upgrade


Rubycon
In Stock: 641
Unit Price: kr.5.58000
Datasheet

Upgrade


Rubycon
In Stock: 1.200
Unit Price: kr.8.05000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV227M016A9MAA

DigiKey Part Number
EEV227M016A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV227M016A9MAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV227M016A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
259 mA @ 120 Hz
Ripple Current @ High Frequency
370 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.26265kr.8,838.55
Unit Price without VAT:kr.1.26265
Unit Price with VAT:kr.1.57831