100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT107M025S9HAA

DigiKey Part Number
399-20515-2-ND - Tape & Reel (TR)
399-20515-1-ND - Cut Tape (CT)
399-20515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT107M025S9HAA
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT107M025S9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
100 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TXV100M6.3X8Rubycon1.0861189-2119-1-NDkr.0.41000Parametric Equivalent
EEE-TQV101XAPPanasonic Industry43.169PCE5051CT-NDkr.0.90000Parametric Equivalent
EMHK350ARA101MF80GChemi-Con2.740565-EMHK350ARA101MF80GCT-NDkr.0.56000Parametric Equivalent
EMHL250ARA101MF80GChemi-Con3.512565-EMHL250ARA101MF80GCT-NDkr.0.72000Parametric Equivalent
EMHL350ARA101MF80GChemi-Con4.889565-EMHL350ARA101MF80GCT-NDkr.0.72000Parametric Equivalent
In-Stock: 834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.09900kr.20.99
50kr.1.55580kr.77.79
100kr.1.38280kr.138.28
500kr.1.08388kr.541.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.98948kr.989.48
2.000kr.0.91097kr.1,821.94
3.000kr.0.87133kr.2,613.99
5.000kr.0.82710kr.4,135.50
7.000kr.0.80112kr.5,607.84
10.000kr.0.77600kr.7,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000