
EDK475M035A9BAA | |
|---|---|
DigiKey Part Number | 399-6686-2-ND - Tape & Reel (TR) 399-6686-1-ND - Cut Tape (CT) 399-6686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK475M035A9BAA |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK475M035A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23.137 | 338-3973-1-ND | kr.2.73000 | Direct |
| EEE-1VA4R7AR | Panasonic Industry | 4.571 | PCE4643CT-ND | kr.2.16000 | Direct |
| EEE-1VA4R7SR | Panasonic Industry | 6.883 | PCE3962CT-ND | kr.1.97000 | Direct |
| EEE-FK1V4R7AR | Panasonic Industry | 1.196 | PCE4419CT-ND | kr.2.98000 | Direct |
| EEE-FK1V4R7R | Panasonic Industry | 7.082 | PCE3843CT-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.25500 | kr.12.55 |
| 50 | kr.0.91540 | kr.45.77 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.61892 | kr.309.46 |
| 1.000 | kr.0.55944 | kr.559.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50999 | kr.1,019.98 |
| 4.000 | kr.0.46886 | kr.1,875.44 |
| 6.000 | kr.0.44809 | kr.2,688.54 |
| 10.000 | kr.0.42493 | kr.4,249.30 |
| 14.000 | kr.0.41130 | kr.5,758.20 |
| 20.000 | kr.0.39814 | kr.7,962.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


