EDH227M016S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.718
Unit Price: kr.4.74000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.21701
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.01703
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09403
Datasheet

Upgrade


KEMET
In Stock: 2.439
Unit Price: kr.5.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.10373
Datasheet

Upgrade


KEMET
In Stock: 3.136
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.27722
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.41370
Datasheet

Upgrade


Rubycon
In Stock: 843
Unit Price: kr.6.34000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: kr.5.70000
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: kr.5.82000
Datasheet

Upgrade


Rubycon
In Stock: 3.443
Unit Price: kr.4.99000
Datasheet

Upgrade


Rubycon
In Stock: 568
Unit Price: kr.7.49000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M016S9MAA

DigiKey Part Number
EDH227M016S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M016S9MAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M016S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
187.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.03301kr.7,231.07
Unit Price without VAT:kr.1.03301
Unit Price with VAT:kr.1.29126