220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M016S9MAA

DigiKey Part Number
399-20522-2-ND - Tape & Reel (TR)
399-20522-1-ND - Cut Tape (CT)
399-20522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT227M016S9MAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M016S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16THV220M8X10.5Rubycon1.1921189-4095-1-NDkr.6.78000Parametric Equivalent
25TXV220M8X10.5Rubycon3601189-2122-1-NDkr.5.39000Parametric Equivalent
EEE-TC1C221PPanasonic Industry845PCE5127CT-NDkr.7.54000Parametric Equivalent
EEE-TC1E221UPPanasonic Industry372PCE5260CT-NDkr.8.18000Parametric Equivalent
EEE-TG1C221UPPanasonic Industry644PCE4050CT-NDkr.7.67000Parametric Equivalent
In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32200kr.33.22
50kr.2.50180kr.125.09
100kr.2.24120kr.224.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.79168kr.895.84
1.000kr.1.64979kr.1,649.79
1.500kr.1.57824kr.2,367.36
2.500kr.1.49837kr.3,745.92
3.500kr.1.45144kr.5,080.04
5.000kr.1.40609kr.7,030.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500