
EEV227M016S9MAA | |
---|---|
DigiKey Part Number | 399-EEV227M016S9MAATR-ND - Tape & Reel (TR) 399-EEV227M016S9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV227M016S9MAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M016S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 259 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.2.95000 | kr.29.50 |
50 | kr.2.21440 | kr.110.72 |
100 | kr.1.98080 | kr.198.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.57708 | kr.788.54 |
1.000 | kr.1.44986 | kr.1,449.86 |
1.500 | kr.1.38556 | kr.2,078.34 |
2.500 | kr.1.31387 | kr.3,284.68 |
3.500 | kr.1.27172 | kr.4,451.02 |
5.000 | kr.1.23100 | kr.6,155.00 |
6.000 | kr.1.21164 | kr.7,269.84 |
12.000 | kr.1.14609 | kr.13,753.08 |
12.500 | kr.1.14260 | kr.14,282.50 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |