EDH226M050A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 935
Unit Price: kr.4.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65506
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 83
Unit Price: kr.3.99000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.718
Unit Price: kr.9.76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 41.498
Unit Price: kr.4.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.688
Unit Price: kr.3.42000
Datasheet

Upgrade


Nichicon
In Stock: 830
Unit Price: kr.4.76000
Datasheet

Upgrade


Nichicon
In Stock: 1.153
Unit Price: kr.8.05000
Datasheet

Upgrade


Nichicon
In Stock: 497
Unit Price: kr.3.87000
Datasheet

Upgrade


Nichicon
In Stock: 43
Unit Price: kr.5.20000
Datasheet

Upgrade


Nichicon
In Stock: 1.082
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.075
Unit Price: kr.2.09000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH226M050A9HAA

DigiKey Part Number
EDH226M050A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH226M050A9HAA
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH226M050A9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
81.25 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV226M050A9HAAKEMET935399-EXV226M050A9HAACT-NDkr.4.76000Upgrade
EXV226M050S9HAAKEMET0EXV226M050S9HAA-NDkr.0.65506Upgrade
50JGV22M6.3X8Rubycon01189-50JGV22M6.3X8CT-NDkr.0.00000Upgrade
50SJV22M6.3X8Rubycon050SJV22M6.3X8-NDkr.0.00000Upgrade
50THV22M6.3X8Rubycon831189-2057-1-NDkr.3.99000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.61936kr.12,387.20
Unit Price without VAT:kr.0.61936
Unit Price with VAT:kr.0.77420