22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1H220MCL1GS

DigiKey Part Number
493-9522-2-ND - Tape & Reel (TR)
493-9522-1-ND - Cut Tape (CT)
493-9522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1H220MCL1GS
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1H220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
73.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865230645010Würth Elektronik9.464732-8275-1-NDkr.2.28000Direct
EEE-HC1H220XPPanasonic Industry64.148P19734CT-NDkr.4.12000Direct
EMVL500ARA220MF80GChemi-Con745565-EMVL500ARA220MF80GCT-NDkr.4.50000Upgrade
EEE-FC1H220PPanasonic Industry22.197PCE4015CT-NDkr.4.63000Similar
EEE-HA1H220APPanasonic Industry645PCE4671CT-NDkr.4.37000Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.27100kr.32.71
50kr.2.46240kr.123.12
100kr.2.20570kr.220.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.62064kr.1,458.58
1.800kr.1.50223kr.2,704.01
2.700kr.1.44247kr.3,894.67
4.500kr.1.37581kr.6,191.14
6.300kr.1.33663kr.8,420.77
9.000kr.1.29880kr.11,689.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000