50JGV22M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1.718
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.597
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 41.498
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.462
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.688
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65506
Datasheet

Parametric Equivalent


Nichicon
In Stock: 150
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 497
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.082
Unit Price: kr.3.30000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV22M6.3X8

DigiKey Part Number
1189-50JGV22M6.3X8TR-ND - Tape & Reel (TR)
1189-50JGV22M6.3X8CT-ND - Cut Tape (CT)
1189-50JGV22M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JGV22M6.3X8
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV22M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
67 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
100.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M63X16T-FCornell Dubilier Knowles1.718338-2165-1-NDkr.9.76000Upgrade
EEE-FK1J220XLPanasonic Industry2.59710-EEE-FK1J220XLCT-NDkr.4.76000Parametric Equivalent
EEE-FK1J220XPPanasonic Industry41.498PCE3821CT-NDkr.4.18000Parametric Equivalent
EEE-FN1J220XLPanasonic Industry010-EEE-FN1J220XLCT-NDkr.4.44000Parametric Equivalent
EEE-FN1J220XPPanasonic Industry7.46210-EEE-FN1J220XPCT-NDkr.4.25000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes