EDH107M050S9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.69442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.60698
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.336
Unit Price: kr.7.42000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 58.658
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 684
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 91.139
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 882
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.62344
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.58646
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 783
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 50.391
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.965
Unit Price: kr.6.91000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M050S9PAA

DigiKey Part Number
EDH107M050S9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH107M050S9PAA
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M050S9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
400 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV107M050S9PAAKEMET0EXV107M050S9PAA-NDkr.1.69442Direct
EDH107M063S9PAAKEMET0EDH107M063S9PAA-NDkr.1.60698Parametric Equivalent
EDT107M050S9PAAKEMET7.336399-20517-1-NDkr.7.42000Parametric Equivalent
AFK107M63G24T-FCornell Dubilier Knowles58.658338-2146-1-NDkr.13.06000Upgrade
50JGV100M10X10.5Rubycon6841189-4014-1-NDkr.5.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.56460kr.10,952.20
Unit Price without VAT:kr.1.56460
Unit Price with VAT:kr.1.95575