Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BX104AKSR7370 | |
|---|---|
DigiKey Part Number | 1001-2151-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKSR7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKSR7370 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX104AKWS7185 | KEMET | 7.080 | 1001-2157-1-ND | kr.15.41000 | Direct |
| CDR33BX104AKSR7185 | KEMET | 0 | 1001-2150-2-ND | kr.7.42820 | Parametric Equivalent |
| CDR33BX104AKUR7370 | KEMET | 25.185 | 1001-2156-1-ND | kr.13.57000 | Parametric Equivalent |
| CDR33BX104AKUR7956 | KEMET | 0 | CDR33BX104AKUR7956-ND | kr.5.39729 | Parametric Equivalent |
| CDR33BX104AKYR | KEMET | 0 | CDR33BX104AKYR-ND | kr.5.50449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.25652 | kr.15,641.30 |
| Unit Price without VAT: | kr.6.25652 |
|---|---|
| Unit Price with VAT: | kr.7.82065 |




