
CDR33BX104AKUR7370 | |
|---|---|
DigiKey Part Number | 1001-2156-2-ND - Tape & Reel (TR) 1001-2156-1-ND - Cut Tape (CT) 1001-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUR7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUR7370 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.16800 | kr.91.68 |
| 50 | kr.7.42540 | kr.371.27 |
| 100 | kr.6.88650 | kr.688.65 |
| 500 | kr.5.97660 | kr.2,988.30 |
| 1.000 | kr.5.69484 | kr.5,694.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.39729 | kr.13,493.23 |
| 5.000 | kr.5.21785 | kr.26,089.25 |
| 7.500 | kr.5.12793 | kr.38,459.47 |
| 12.500 | kr.5.02823 | kr.62,852.88 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

