0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWS7185

DigiKey Part Number
1001-2157-2-ND - Tape & Reel (TR)
1001-2157-1-ND - Cut Tape (CT)
1001-2157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKWS7185
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.34000kr.13.34
10kr.9.06300kr.90.63
50kr.7.35400kr.367.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.6.82560kr.682.56
200kr.6.39205kr.1,278.41
300kr.6.17463kr.1,852.39
500kr.5.93384kr.2,966.92
700kr.5.79309kr.4,055.16
1.000kr.5.65766kr.5,657.66
1.200kr.5.59352kr.6,712.22
2.400kr.5.37750kr.12,906.00
2.500kr.5.36606kr.13,415.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.34000
Unit Price with VAT:kr.16.67500