Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX103BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUS7185 |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX103BKUS7370 | KEMET | 4.295 | 1001-2149-1-ND | kr.10.71000 | Parametric Equivalent |
| CDR32BX103BKWS | KEMET | 0 | 1001-2329-ND | kr.3.65133 | Parametric Equivalent |
| CDR32BX103BKWS7185 | KEMET | 0 | 1001-2338-2-ND | kr.5.34510 | Parametric Equivalent |
| CDR32BX103BKSS | KYOCERA AVX | 0 | 1010-1033-2-ND | kr.35.39800 | Parametric Equivalent |
| CDR32BX103BKUS | KYOCERA AVX | 6.269 | 1010-1034-1-ND | kr.62.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.25244 | kr.2,626.22 |
| Unit Price without VAT: | kr.5.25244 |
|---|---|
| Unit Price with VAT: | kr.6.56555 |




