Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX103BKUSAJ | |
|---|---|
DigiKey Part Number | CDR32BX103BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUSAJ |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX103BKWSAJ | Vishay Vitramon | 3.073 | 720-CDR32BX103BKWSAJCT-ND | kr.11.41000 | Parametric Equivalent |
| CDR32BX103BKSS | KYOCERA AVX | 0 | 1010-1033-2-ND | kr.35.39800 | Parametric Equivalent |
| CDR32BX103BKUS | KYOCERA AVX | 4.769 | 1010-1034-1-ND | kr.62.32000 | Parametric Equivalent |
| CDR32BX103BKUS\1K | KYOCERA AVX | 0 | 478-CDR32BX103BKUS\1KTR-ND | kr.17.09150 | Parametric Equivalent |
| CDR32BX103BKUS\M1K | KYOCERA AVX | 0 | 478-CDR32BX103BKUS\M1KTR-ND | kr.18.19314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21002 | kr.8,420.04 |
| Unit Price without VAT: | kr.4.21002 |
|---|---|
| Unit Price with VAT: | kr.5.26253 |




