Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BKWS7370 | |
|---|---|
DigiKey Part Number | 1001-2430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BKWS7370 |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BKWS7370 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BFUS7185 | KEMET | 120 | 1001-2419-1-ND | kr.24.81000 | Upgrade |
| CDR32BP102BFWS7185 | KEMET | 0 | 1001-2420-2-ND | kr.13.11100 | Upgrade |
| CDR32BP102BJUS7185 | KEMET | 500 | 1001-2423-1-ND | kr.17.95000 | Upgrade |
| CDR32BP102BKUS7185 | KEMET | 0 | 1001-2426-2-ND | kr.6.67233 | Parametric Equivalent |
| CDR32BP102BKUS7370 | KEMET | 1.695 | 1001-2427-1-ND | kr.13.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.31968 | kr.13,299.20 |
| Unit Price without VAT: | kr.5.31968 |
|---|---|
| Unit Price with VAT: | kr.6.64960 |




