Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX102BKUR | |
|---|---|
DigiKey Part Number | CDR01BX102BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUR |
Description | CAP CER 1000PF 100V 10% BX 0805 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX102BKSR | KEMET | 0 | CDR31BX102BKSR-ND | kr.3.94678 | Direct |
| CDR31BX102BKUR | KEMET | 0 | CDR31BX102BKUR-ND | kr.2.46531 | Direct |
| CDR31BX102BKWR | KYOCERA AVX | 0 | CDR31BX102BKWR-ND | kr.27.38880 | Direct |
| CDR01BX102BKSR | KYOCERA AVX | 0 | 478-CDR01BX102BKSR-ND | kr.3.53343 | Parametric Equivalent |
| CDR01BX102BKSR\1K | KYOCERA AVX | 0 | 478-CDR01BX102BKSR\1KTR-ND | kr.29.09065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.2.46531 | kr.61,632.75 |
| Unit Price without VAT: | kr.2.46531 |
|---|---|
| Unit Price with VAT: | kr.3.08164 |



