Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX102BKSR | |
|---|---|
DigiKey Part Number | 478-CDR01BX102BKSR-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKSR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKSR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BX102BKSR\1K | KYOCERA AVX | 0 | 478-CDR01BX102BKSR\1KTR-ND | kr.29.09065 | Parametric Equivalent |
| CDR01BX102BKUR | KYOCERA AVX | 0 | 478-CDR01BX102BKUR-ND | kr.27.38880 | Parametric Equivalent |
| CDR01BX102BKUR\M1K | KYOCERA AVX | 0 | 478-CDR01BX102BKUR\M1KTR-ND | kr.29.09065 | Parametric Equivalent |
| CDR01BX102BKUR\M250 | KYOCERA AVX | 0 | 478-CDR01BX102BKUR\M250TR-ND | kr.4.16377 | Parametric Equivalent |
| CDR01BX102BKWR | KYOCERA AVX | 0 | 478-CDR01BX102BKWR-ND | kr.13.75334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.53343 | kr.17,667.15 |
| Unit Price without VAT: | kr.3.53343 |
|---|---|
| Unit Price with VAT: | kr.4.41679 |



