
CBR08C100JAGAC | |
|---|---|
DigiKey Part Number | 399-6196-2-ND - Tape & Reel (TR) 399-6196-1-ND - Cut Tape (CT) 399-6196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C100JAGAC |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C100JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E100JB12D | Murata Electronics | 8.955 | 490-5294-1-ND | kr.2.60000 | Direct |
| GQM2195C2E100GB12D | Murata Electronics | 3.357 | 490-GQM2195C2E100GB12DCT-ND | kr.3.87000 | Upgrade |
| QSCT251Q100J1GV001E | Johanson Technology Inc. | 101.645 | 712-QSCT251Q100J1GV001ECT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.49040 | kr.124.52 |
| 100 | kr.2.25830 | kr.225.83 |
| 500 | kr.1.86688 | kr.933.44 |
| 1.000 | kr.1.74585 | kr.1,745.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.56424 | kr.6,256.96 |
| 8.000 | kr.1.49672 | kr.11,973.76 |
| 12.000 | kr.1.46290 | kr.17,554.80 |
| 20.000 | kr.1.42541 | kr.28,508.20 |
| 28.000 | kr.1.40349 | kr.39,297.72 |
| 40.000 | kr.1.38240 | kr.55,296.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

