
GQM2195C2E100JB12D | |
|---|---|
DigiKey Part Number | 490-5294-2-ND - Tape & Reel (TR) 490-5294-1-ND - Cut Tape (CT) 490-5294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E100JB12D |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E100JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.36600 | kr.23.66 |
| 50 | kr.1.78500 | kr.89.25 |
| 100 | kr.1.60620 | kr.160.62 |
| 500 | kr.1.30516 | kr.652.58 |
| 1.000 | kr.1.21218 | kr.1,212.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60613 | kr.2,424.52 |
| 8.000 | kr.0.57204 | kr.4,576.32 |
| 12.000 | kr.0.55496 | kr.6,659.52 |
| 20.000 | kr.0.53604 | kr.10,720.80 |
| 28.000 | kr.0.52498 | kr.14,699.44 |
| 40.000 | kr.0.51434 | kr.20,573.60 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

