
GQM2195C2E100GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E100GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E100GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E100GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E100GB12D |
Description | CAP CER 10PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E100GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q100G1GV001E | Johanson Technology Inc. | 7.101 | 712-QSCT251Q100G1GV001ECT-ND | kr.6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79160 | kr.89.58 |
| 100 | kr.1.61350 | kr.161.35 |
| 500 | kr.1.31200 | kr.656.00 |
| 1.000 | kr.1.21887 | kr.1,218.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04845 | kr.4,193.80 |
| 8.000 | kr.0.99806 | kr.7,984.48 |
| 12.000 | kr.0.97282 | kr.11,673.84 |
| 20.000 | kr.0.94484 | kr.18,896.80 |
| 28.000 | kr.0.92848 | kr.25,997.44 |
| 40.000 | kr.0.91275 | kr.36,510.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

