CBR06C180J1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 7.454
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.44864
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30920
Datasheet

Upgrade


KEMET
In Stock: 1.764
Unit Price: kr.2.85000
Datasheet

Direct


Vishay Vitramon
In Stock: 48.315
Unit Price: kr.2.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.002
Unit Price: kr.15.03000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.473
Unit Price: kr.2.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 147
Unit Price: kr.2.22000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.41725
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 27.563
Unit Price: kr.3.74000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 191.971
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05337
Datasheet
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C180J1GAC

DigiKey Part Number
CBR06C180J1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C180J1GAC
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C180J1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01282kr.4,051.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.01282
Unit Price with VAT:kr.1.26603