Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q180J1GV001T

DigiKey Part Number
712-QSCP251Q180J1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q180J1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q180J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q180J1GV001T
Description
CAP CER 18PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q180J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.08800kr.10.88
50kr.0.79240kr.39.62
100kr.0.70140kr.70.14
500kr.0.55040kr.275.20
1.000kr.0.50035kr.500.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42946kr.1,717.84
8.000kr.0.39204kr.3,136.32
12.000kr.0.38361kr.4,603.32
20.000kr.0.37534kr.7,506.80
28.000kr.0.36390kr.10,189.20
40.000kr.0.35858kr.14,343.20
48.000kr.0.35233kr.16,911.84
96.000kr.0.34158kr.32,791.68
100.000kr.0.34088kr.34,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500