
GQM1875C2E180JB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E180JB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E180JB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E180JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E180JB12D |
Description | CAP CER 18PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E180JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.84890 | kr.84.89 |
| 500 | kr.0.66824 | kr.334.12 |
| 1.000 | kr.0.61251 | kr.612.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51389 | kr.2,055.56 |
| 8.000 | kr.0.48377 | kr.3,870.16 |
| 12.000 | kr.0.46870 | kr.5,624.40 |
| 20.000 | kr.0.45199 | kr.9,039.80 |
| 28.000 | kr.0.44222 | kr.12,382.16 |
| 40.000 | kr.0.43282 | kr.17,312.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

