Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C109B1GAC | |
|---|---|
DigiKey Part Number | CBR06C109B1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C109B1GAC |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C109B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C109A1GAC | KEMET | 0 | CBR06C109A1GAC-ND | kr.1.32708 | Upgrade |
| CBR06C109AAGAC | KEMET | 0 | CBR06C109AAGAC-ND | kr.2.25212 | Upgrade |
| CBR06C109BAGAC | KEMET | 2.239 | 399-8799-1-ND | kr.3.59000 | Upgrade |
| 600S1R0BW250XT | KYOCERA AVX | 1.458 | 1284-1935-1-ND | kr.7.63000 | Upgrade |
| GQM1875C2E1R0BB12D | Murata Electronics | 17.290 | 490-8121-1-ND | kr.2.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62863 | kr.2,514.52 |
| Unit Price without VAT: | kr.0.62863 |
|---|---|
| Unit Price with VAT: | kr.0.78579 |







