1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D1R0BXPAJ

DigiKey Part Number
720-VJ0603D1R0BXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D1R0BXPAJCT-ND - Cut Tape (CT)
720-VJ0603D1R0BXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D1R0BXPAJ
Description
CAP CER 1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D1R0BXPAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.84500kr.18.45
50kr.1.37580kr.68.79
100kr.1.23120kr.123.12
500kr.0.98790kr.493.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.91271kr.912.71
2.000kr.0.85093kr.1,701.86
3.000kr.0.81997kr.2,459.91
5.000kr.0.78569kr.3,928.45
7.000kr.0.76566kr.5,359.62
10.000kr.0.74639kr.7,463.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000