1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V11R0BAT2A

DigiKey Part Number
478-ML03V11R0BAT2ATR-ND - Tape & Reel (TR)
478-ML03V11R0BAT2ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ML03V11R0BAT2A
Description
CAP CER 1PF 250V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V11R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Voltage - Rated
Thickness (Max)
0.029" (0.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S1R0BW250XTKYOCERA AVX2.1601284-1935-1-NDkr.7.54000Direct
CBR06C109BAGACKEMET2.264399-8799-1-NDkr.3.55000Direct
GQM1875C2E1R0BB12DMurata Electronics18.434490-8121-1-NDkr.2.41000Direct
QSCP251Q1R0B1GV001TJohanson Technology Inc.135.438712-QSCP251Q1R0B1GV001TCT-NDkr.1.46000Direct
VJ0603D1R0BXPAJVishay Vitramon21.222720-VJ0603D1R0BXPAJCT-NDkr.3.04000Direct
In-Stock: 5.847
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.54060kr.77.03
100kr.1.38280kr.138.28
500kr.1.11774kr.558.87
1.000kr.1.03577kr.1,035.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93466kr.2,803.98
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000