18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C180F1GAC

DigiKey Part Number
399-11250-2-ND - Tape & Reel (TR)
399-11250-1-ND - Cut Tape (CT)
399-11250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C180F1GAC
Description
CAP CER 18PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C180F1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L180FT200T4KKYOCERA AVX9.979478-600L180FT200T4KCT-NDkr.14.96000Upgrade
600L180FW200T4KKYOCERA AVX745478-600L180FW200T4KCT-NDkr.9.57000Upgrade
In-Stock: 1.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13200kr.31.32
50kr.2.40040kr.120.02
100kr.2.17530kr.217.53
500kr.1.79486kr.897.43
1.000kr.1.67731kr.1,677.31
2.500kr.1.55320kr.3,883.00
5.000kr.1.47839kr.7,391.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.41680kr.14,168.00
20.000kr.1.36608kr.27,321.60
30.000kr.1.34067kr.40,220.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250