


QSCF500Q180F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q180F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q180F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q180F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q180F1GV001T |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q180F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.37900 | kr.33.79 |
| 50 | kr.2.60200 | kr.130.10 |
| 100 | kr.2.36230 | kr.236.23 |
| 500 | kr.1.95666 | kr.978.33 |
| 1.000 | kr.1.83131 | kr.1,831.31 |
| 2.500 | kr.1.69899 | kr.4,247.48 |
| 5.000 | kr.1.61925 | kr.8,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.55358 | kr.15,535.80 |
| 20.000 | kr.1.49951 | kr.29,990.20 |
| 30.000 | kr.1.47241 | kr.44,172.30 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

