Direct
Direct
Upgrade
Parametric Equivalent

CBR02C808A3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C808A3GACTR-ND - Tape & Reel (TR) 399-CBR02C808A3GACCT-ND - Cut Tape (CT) 399-CBR02C808A3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C808A3GAC |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C808A3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1ER80WB01D | Murata Electronics | 91.321 | 490-14788-1-ND | kr.0.96000 | Direct |
| QLCD250Q0R8A1GV001T | Johanson Technology Inc. | 14.000 | 712-QLCD250Q0R8A1GV001TCT-ND | kr.3.27000 | Direct |
| GJM0335C1HR80WB01D | Murata Electronics | 59.784 | 490-17147-1-ND | kr.0.71000 | Upgrade |
| RF03N0R8A250CT | Walsin Technology Corporation | 0 | 1292-RF03N0R8A250CTTR-ND | kr.0.06434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.10900 | kr.11.09 |
| 50 | kr.0.80760 | kr.40.38 |
| 100 | kr.0.71340 | kr.71.34 |
| 500 | kr.0.55652 | kr.278.26 |
| 1.000 | kr.0.50806 | kr.508.06 |
| 2.500 | kr.0.45698 | kr.1,142.45 |
| 5.000 | kr.0.42621 | kr.2,131.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38821 | kr.5,823.15 |
| 30.000 | kr.0.36962 | kr.11,088.60 |
| 45.000 | kr.0.36030 | kr.16,213.50 |
| 75.000 | kr.0.34998 | kr.26,248.50 |
| 105.000 | kr.0.34394 | kr.36,113.70 |
| 150.000 | kr.0.33813 | kr.50,719.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |




