0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1ER80WB01D

DigiKey Part Number
490-14788-2-ND - Tape & Reel (TR)
490-14788-1-ND - Cut Tape (CT)
490-14788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1ER80WB01D
Description
CAP CER 0.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1ER80WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55100kr.5.51
50kr.0.38460kr.19.23
100kr.0.33520kr.33.52
500kr.0.25114kr.125.57
1.000kr.0.22531kr.225.31
2.500kr.0.19812kr.495.30
5.000kr.0.18177kr.908.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15699kr.2,354.85
30.000kr.0.14741kr.4,422.30
45.000kr.0.14261kr.6,417.45
75.000kr.0.13730kr.10,297.50
105.000kr.0.13419kr.14,089.95
150.000kr.0.13120kr.19,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000