
QLCD250Q0R8A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R8A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R8A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R8A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R8A1GV001T |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R8A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1ER80WB01D | Murata Electronics | 91.321 | 490-14788-1-ND | kr.0.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.1.98700 | kr.19.87 |
| 50 | kr.1.48720 | kr.74.36 |
| 100 | kr.1.33330 | kr.133.33 |
| 500 | kr.1.07368 | kr.536.84 |
| 1.000 | kr.0.99342 | kr.993.42 |
| 2.500 | kr.0.90876 | kr.2,271.90 |
| 5.000 | kr.0.85775 | kr.4,288.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.79473 | kr.11,920.95 |
| 30.000 | kr.0.76388 | kr.22,916.40 |
| 45.000 | kr.0.74841 | kr.33,678.45 |
| 75.000 | kr.0.73128 | kr.54,846.00 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

