Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U392MYWDBAWL35 | KEMET | 0 | C967U392MYWDBAWL35-ND | kr.0.73494 | Upgrade |
| C967U392MYWDBAWL40 | KEMET | 0 | C967U392MYWDBAWL40-ND | kr.0.73494 | Upgrade |
| C967U392MYWDCAWL35 | KEMET | 0 | C967U392MYWDCAWL35-ND | kr.0.73494 | Upgrade |
| C967U392MYWDCAWL40 | KEMET | 0 | C967U392MYWDCAWL40-ND | kr.0.73494 | Upgrade |
| C967U392MZWDBAWL35 | KEMET | 0 | C967U392MZWDBAWL35-ND | kr.0.76993 | Upgrade |




