C911U102MUWDAAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.75378
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.75378
Datasheet

Similar


KEMET
In Stock: 157
Unit Price: kr.3.78000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58057
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58057
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.28417
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.28417
Datasheet

Similar


KEMET
In Stock: 6.863
Unit Price: kr.1.66000
Datasheet

Similar


KEMET
In Stock: 36
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03113
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03113
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C900

C911U102MUWDAAWL20

DigiKey Part Number
C911U102MUWDAAWL20-ND
Manufacturer
Manufacturer Product Number
C911U102MUWDAAWL20
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U102MUWDAAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.500In Stock
Ships from WEC