C901U102MVVDAAWL20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.53225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U102MVVDAAWL20

DigiKey Part Number
C901U102MVVDAAWL20-ND
Manufacturer
Manufacturer Product Number
C901U102MVVDAAWL20
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MVVDAAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U102MUWDAAWL20KEMET0C911U102MUWDAAWL20-NDkr.1.53225Upgrade
C911U102MUWDAAWL45KEMET0C911U102MUWDAAWL45-NDkr.1.65731Upgrade
C911U102MVWDAAWL20KEMET0C911U102MVWDAAWL20-NDkr.1.02146Upgrade
C911U102MVWDAAWL45KEMET0C911U102MVWDAAWL45-NDkr.1.02146Upgrade
C941U102KUYDAAWL20KEMET0C941U102KUYDAAWL20-NDkr.2.83509Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.4.24400kr.42,440.00
Unit Price without VAT:kr.4.24400
Unit Price with VAT:kr.5.30500