C927U332MYVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 6
Unit Price: kr.2.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54447
Datasheet

Similar


KEMET
In Stock: 27.674
Unit Price: kr.5.77000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82082
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82082
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C927U332MYVDBA7317

DigiKey Part Number
399-9494-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U332MYVDBA7317
Description
CAP CER 3300PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U332MYVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U332MZVDBA7317KEMET6399-9495-1-NDkr.2.03000Upgrade
C927U332MZVDCA7317KEMET0C927U332MZVDCA7317-NDkr.0.47380Upgrade
C947U332MYWDCA7317KEMET0C947U332MYWDCA7317-NDkr.0.54447Upgrade
C737U332MYVDBA7317KEMET27.674399-C737U332MYVDBA7317CT-NDkr.5.77000Similar
C921U332MYVDBA7317KEMET0399-9490-3-NDkr.0.41115Similar
Obsolete
This product is no longer manufactured. View Substitutes