Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C921U332MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U332MYVDBA7317 |
Description | CAP CER 3300PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U332MYVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U332MZVDBA7317 | KEMET | 241 | 399-9491-1-ND | kr.1.84000 | Upgrade |
| C921U332MZVDCA7317 | KEMET | 0 | C921U332MZVDCA7317-ND | kr.0.34757 | Upgrade |
| C941U332MYWDBA7317 | KEMET | 0 | 399-9502-3-ND | kr.0.54534 | Upgrade |
| C941U332MYWDCA7317 | KEMET | 0 | C941U332MYWDCA7317-ND | kr.0.54447 | Upgrade |
| C941U332MZWDBA7317 | KEMET | 0 | 399-9503-3-ND | kr.0.58515 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41115 | kr.4,111.50 |
| Unit Price without VAT: | kr.0.41115 |
|---|---|
| Unit Price with VAT: | kr.0.51394 |






