
| C737U332MYVDBA7317 | |
|---|---|
| DigiKey Part Number | 399-C737U332MYVDBA7317CT-ND - Cut Tape (CT) 399-C737U332MYVDBA7317TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C737U332MYVDBA7317 | 
| Description | CAP CER 3.3NF X1/Y2 400V/250V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C737U332MYVDBA7317 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.295" (7.50mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 | 
| 10 | kr.3.18700 | kr.31.87 | 
| 50 | kr.2.45000 | kr.122.50 | 
| 100 | kr.2.22340 | kr.222.34 | 
| 500 | kr.1.83988 | kr.919.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.72128 | kr.1,721.28 | 
| 2.000 | kr.1.62371 | kr.3,247.42 | 
| 3.000 | kr.1.57487 | kr.4,724.61 | 
| 5.000 | kr.1.52072 | kr.7,603.60 | 
| 7.000 | kr.1.48906 | kr.10,423.42 | 
| 10.000 | kr.1.45862 | kr.14,586.20 | 
| 12.000 | kr.1.44420 | kr.17,330.40 | 
| 24.000 | kr.1.39560 | kr.33,494.40 | 
| 25.000 | kr.1.39302 | kr.34,825.50 | 
| Unit Price without VAT: | kr.5.06000 | 
|---|---|
| Unit Price with VAT: | kr.6.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark