C921U332MZVDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 241
Unit Price: kr.1.84000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U332MZVDAAWL45

DigiKey Part Number
C921U332MZVDAAWL45-ND
Manufacturer
Manufacturer Product Number
C921U332MZVDAAWL45
Description
CAP CER 3300PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U332MZVDAAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U332MZWDAAWL20KEMET0C941U332MZWDAAWL20-NDkr.0.56376Upgrade
C941U332MZWDAAWL45KEMET0C941U332MZWDAAWL45-NDkr.0.56376Upgrade
C921U332MZVDBA7317KEMET241399-9491-1-NDkr.1.84000Similar
C927U332MZVDBA7317KEMET6399-9495-1-NDkr.2.03000Similar
C921U332MZVDAA7317KEMET0C921U332MZVDAA7317-NDkr.0.32920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.32920kr.3,292.00
Unit Price without VAT:kr.0.32920
Unit Price with VAT:kr.0.41150