MFR Recommended
Similar
Similar
Similar
Similar

WYO332MCMDRZKR | |
|---|---|
DigiKey Part Number | WYO332MCMDRZKR-ND |
Manufacturer | |
Manufacturer Product Number | WYO332MCMDRZKR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO332MCMDRZKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2332M41Y5US6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US6TV0-ND | kr.0.82082 | MFR Recommended |
| C921U332MZVDAAWL20 | KEMET | 0 | C921U332MZVDAAWL20-ND | kr.0.32920 | Similar |
| C921U332MZVDAAWL45 | KEMET | 0 | C921U332MZVDAAWL45-ND | kr.0.32920 | Similar |
| C941U332MZWDAAWL20 | KEMET | 0 | C941U332MZWDAAWL20-ND | kr.0.56376 | Similar |
| C941U332MZWDAAWL45 | KEMET | 0 | C941U332MZWDAAWL45-ND | kr.0.56376 | Similar |



